Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVPS00DS-13-4PCopy
Manufacturer Standard Lead Time13 weeks
Order Code3973173
Product RangeTV Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY817.620 (CNY923.9106) |
| 5+ | CNY815.860 (CNY921.9218) |
| 10+ | CNY814.100 (CNY919.933) |
| 25+ | CNY812.330 (CNY917.9329) |
| 50+ | CNY810.570 (CNY915.9441) |
| 100+ | CNY808.800 (CNY913.944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY817.62 (CNY923.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVPS00DS-13-4PCopy
Manufacturer Standard Lead Time13 weeks
Order Code3973173
Product RangeTV Series
Technical Datasheet
Product RangeTV Series
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement13-4
Connector Body PlatingNickel
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
TV Series
Coupling Style
Threaded
Connector Body Plating
Nickel
Insert Rotation
N
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
13-4
Contact Plating
Gold
Service Class
Environmentally Sealed
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
