Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVPS00DS-11-98PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973172
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,202.060 (CNY2,488.3278) |
| 5+ | CNY1,926.800 (CNY2,177.284) |
| 10+ | CNY1,596.490 (CNY1,804.0337) |
| 25+ | CNY1,431.340 (CNY1,617.4142) |
| 50+ | CNY1,321.240 (CNY1,493.0012) |
| 100+ | CNY1,277.140 (CNY1,443.1682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,202.06 (CNY2,488.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVPS00DS-11-98PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973172
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement11-98
Contact PlatingGold
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
11-98
Insert Rotation
N
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Contact Plating
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
