Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM07DS-37-17PCopy
Manufacturer Standard Lead Time20 weeks
Order Code3769851
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,336.290 (CNY8,290.0077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,336.29 (CNY8,290.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM07DS-37-17PCopy
Manufacturer Standard Lead Time20 weeks
Order Code3769851
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement37-17
Connector Body MaterialAluminum Body
Contact Material-
Contact Plating-
Service Class-
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Plating
-
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
37-17
Contact Material
-
Service Class
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.289397
