Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM07DS-25L-10PCopy
Order Code3770889
Product RangeTVM Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,171.720 (CNY3,584.0436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,171.72 (CNY3,584.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM07DS-25L-10PCopy
Order Code3770889
Product RangeTVM Series
Technical Datasheet
Product RangeTVM Series
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement25L-10
Connector Body PlatingNickel
Contact Plating-
Insert RotationN
Technical Specifications
Product Range
TVM Series
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
25L-10
Contact Plating
-
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Connector Body Plating
Nickel
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15241
