Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM07DS-23L-2PCopy
Order Code3769848
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,854.000 (CNY3,225.020) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,854.00 (CNY3,225.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM07DS-23L-2PCopy
Order Code3769848
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Pin
Insert Arrangement23L-2
Connector Body MaterialAluminum Body
Connector Body PlatingNickel
Insert RotationN
Service Class-
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
23L-2
Connector Body Plating
Nickel
Service Class
-
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
