Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM06DS-25L-10RCopy
Order Code3769842
Product RangeTVM Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,518.900 (CNY9,626.357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,518.90 (CNY9,626.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM06DS-25L-10RCopy
Order Code3769842
Product RangeTVM Series
Technical Datasheet
Product RangeTVM Series
Insert Arrangement25L-10
Connector Body MaterialAluminum Body
Connector Body PlatingNickel
Contact Material-
Insert RotationN
Service Class-
Technical Specifications
Product Range
TVM Series
Connector Body Material
Aluminum Body
Contact Material
-
Service Class
-
Insert Arrangement
25L-10
Connector Body Plating
Nickel
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166018
