Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM06DS-23L-2TCopy
Order Code3769840
Product RangeTVM Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,694.920 (CNY4,175.2596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,694.92 (CNY4,175.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM06DS-23L-2TCopy
Order Code3769840
Product RangeTVM Series
Technical Datasheet
Product RangeTVM Series
Coupling StyleThreaded
Insert Arrangement23L-2
Connector Body MaterialAluminum Body
Contact Material-
Contact Plating-
Insert RotationN
Service Class-
Technical Specifications
Product Range
TVM Series
Insert Arrangement
23L-2
Contact Material
-
Insert Rotation
N
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Plating
-
Service Class
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181894
