Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM06DS-23L-22TCopy
Order Code3769841
Product RangeTVM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,722.830 (CNY6,466.7979) |
| 5+ | CNY5,049.180 (CNY5,705.5734) |
| 10+ | CNY4,382.030 (CNY4,951.6939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,722.83 (CNY6,466.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVM06DS-23L-22TCopy
Order Code3769841
Product RangeTVM Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeTVM Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement23L-22
Connector Body MaterialAluminum Body
Contact Material-
Contact Plating-
Insert RotationN
Service Class-
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
23L-22
Contact Material
-
Insert Rotation
N
Product Range
TVM Series
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Plating
-
Service Class
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
