Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS587DZ-8-98PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3929663
Product RangeSeries 5
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,666.940 (CNY1,883.6422) |
| 5+ | CNY1,635.470 (CNY1,848.0811) |
| 10+ | CNY1,603.990 (CNY1,812.5087) |
| 25+ | CNY1,572.510 (CNY1,776.9363) |
| 50+ | CNY1,541.030 (CNY1,741.3639) |
| 100+ | CNY1,509.560 (CNY1,705.8028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,666.94 (CNY1,883.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS587DZ-8-98PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3929663
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Insert Arrangement8-98
Connector Body MaterialAluminum Body
Contact Material-
Technical Specifications
Product Range
Series 5
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminum Body
No. of Contacts
3Contacts
Insert Arrangement
8-98
Contact Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
