Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS587DZ-14-18PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3929660
Product RangeSeries 5
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,938.380 (CNY2,190.3694) |
| 5+ | CNY1,907.760 (CNY2,155.7688) |
| 10+ | CNY1,877.140 (CNY2,121.1682) |
| 25+ | CNY1,841.800 (CNY2,081.234) |
| 50+ | CNY1,806.450 (CNY2,041.2885) |
| 100+ | CNY1,771.100 (CNY2,001.343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,938.38 (CNY2,190.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS587DZ-14-18PNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3929660
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
Series 5
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Equivalent Military Specification
MIL-DTL-38999 Series II
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
