Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS510DZ-14-97PN(V25)Copy
Manufacturer Standard Lead Time25 weeks
Order Code3922275
Product RangeSeries 5
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,750.400 (CNY1,977.952) |
| 5+ | CNY1,715.180 (CNY1,938.1534) |
| 10+ | CNY1,679.950 (CNY1,898.3435) |
| 25+ | CNY1,648.320 (CNY1,862.6016) |
| 50+ | CNY1,616.680 (CNY1,826.8484) |
| 100+ | CNY1,585.050 (CNY1,791.1065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,750.40 (CNY1,977.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS510DZ-14-97PN(V25)Copy
Manufacturer Standard Lead Time25 weeks
Order Code3922275
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Insert Arrangement14-97
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
Series 5
Coupling Style
Threaded
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Circular Connector Contact Type
PCB Pin
Insert Arrangement
14-97
Contact Material
-
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
