Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS510DZ-12-4PN(V25)Copy
Manufacturer Standard Lead Time25 weeks
Order Code3922272
Product RangeSeries 5
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,484.150 (CNY1,677.0895) |
| 5+ | CNY1,456.110 (CNY1,645.4043) |
| 10+ | CNY1,428.070 (CNY1,613.7191) |
| 25+ | CNY1,400.030 (CNY1,582.0339) |
| 50+ | CNY1,371.980 (CNY1,550.3374) |
| 100+ | CNY1,343.940 (CNY1,518.6522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,484.15 (CNY1,677.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS510DZ-12-4PN(V25)Copy
Manufacturer Standard Lead Time25 weeks
Order Code3922272
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Insert Arrangement12-4
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Technical Specifications
Product Range
Series 5
Coupling Style
Threaded
Connector Body Plating
Black Zinc Nickel
Circular Connector Contact Type
PCB Pin
Insert Arrangement
12-4
Contact Material
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045814
