Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-12-35SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3929646
Product RangeSeries 5
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,421.900 (CNY2,736.747) |
| 5+ | CNY2,406.800 (CNY2,719.684) |
| 10+ | CNY2,391.700 (CNY2,702.621) |
| 25+ | CNY2,346.670 (CNY2,651.7371) |
| 50+ | CNY2,301.630 (CNY2,600.8419) |
| 100+ | CNY2,256.590 (CNY2,549.9467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,421.90 (CNY2,736.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS506DZ-12-35SNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3929646
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Insert Arrangement12-35
Connector Body MaterialAluminum Body
Contact PlatingGold
Technical Specifications
Product Range
Series 5
Circular Connector Shell Style
Straight Plug
Insert Arrangement
12-35
Contact Plating
Gold
Equivalent Military Specification
MIL-DTL-38999 Series II
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Aluminum Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
