Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-PE216DM1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4064649
Product RangeRVPX Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,382.300 (CNY1,561.999) |
| 5+ | CNY1,346.680 (CNY1,521.7484) |
| 10+ | CNY1,311.060 (CNY1,481.4978) |
| 25+ | CNY1,284.840 (CNY1,451.8692) |
| 50+ | CNY1,258.620 (CNY1,422.2406) |
| 100+ | CNY1,232.400 (CNY1,392.612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,382.30 (CNY1,562.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-PE216DM1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4064649
Product RangeRVPX Series
Technical Datasheet
Product RangeRVPX Series
No. of Contacts112Contacts
Pitch Spacing1.8mm
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.8mm
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
RVPX Series
Pitch Spacing
1.8mm
No. of Rows
7Rows
Contact Material
-
No. of Contacts
112Contacts
Contact Termination Type
Through Hole
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
