Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-PE20815M2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4127397
Product RangeRVPX Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY738.910 (CNY834.9683) |
| 5+ | CNY699.890 (CNY790.8757) |
| 10+ | CNY660.860 (CNY746.7718) |
| 25+ | CNY647.650 (CNY731.8445) |
| 50+ | CNY634.430 (CNY716.9059) |
| 100+ | CNY621.210 (CNY701.9673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY738.91 (CNY834.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-PE20815M2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4127397
Product RangeRVPX Series
Technical Datasheet
Product RangeRVPX Series
No. of Contacts56Contacts
Contact Termination TypePress Fit
Row Pitch1.35mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
RVPX Series
Gender
Plug
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
56Contacts
Contact Termination Type
Press Fit
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01551
