Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-P08DM1Copy
Manufacturer Standard Lead Time3 weeks
Order Code4127401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY539.840 (CNY610.0192) |
| 5+ | CNY504.310 (CNY569.8703) |
| 10+ | CNY468.770 (CNY529.7101) |
| 25+ | CNY459.400 (CNY519.122) |
| 50+ | CNY450.020 (CNY508.5226) |
| 100+ | CNY440.650 (CNY497.9345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY539.84 (CNY610.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-P08DM1Copy
Manufacturer Standard Lead Time3 weeks
Order Code4127401
Technical Datasheet
Contact Termination TypePress Fit
Row Pitch1.35mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Gender
Plug
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
Contact Termination Type
Press Fit
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
