Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-J16MC2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4127394
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.160 (CNY288.3308) |
| 5+ | CNY236.030 (CNY266.7139) |
| 10+ | CNY216.890 (CNY245.0857) |
| 25+ | CNY212.560 (CNY240.1928) |
| 50+ | CNY208.220 (CNY235.2886) |
| 100+ | CNY203.880 (CNY230.3844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.16 (CNY288.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-J16MC2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4127394
Technical Datasheet
Contact Termination TypePress Fit
Row Pitch1.8mm
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
Contact Termination Type
Press Fit
Contact Material
-
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01008
