Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-J16EM2Copy
Manufacturer Standard Lead Time30 weeks
Order Code4064637
Product RangeRVPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.990 (CNY289.2687) |
| 5+ | CNY236.770 (CNY267.5501) |
| 10+ | CNY217.550 (CNY245.8315) |
| 25+ | CNY213.200 (CNY240.916) |
| 50+ | CNY208.850 (CNY236.0005) |
| 100+ | CNY204.500 (CNY231.085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.99 (CNY289.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-J16EM2Copy
Manufacturer Standard Lead Time30 weeks
Order Code4064637
Product RangeRVPX Series
Technical Datasheet
Product RangeRVPX Series
No. of Contacts144Contacts
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.8mm
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
RVPX Series
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
144Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
