Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPT02H-8-33PCopy
Manufacturer Standard Lead Time12 weeks
Order Code3638648
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.650 (CNY349.9045) |
| 5+ | CNY303.460 (CNY342.9098) |
| 10+ | CNY297.270 (CNY335.9151) |
| 25+ | CNY291.080 (CNY328.9204) |
| 50+ | CNY284.880 (CNY321.9144) |
| 100+ | CNY278.690 (CNY314.9197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.65 (CNY349.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPT02H-8-33PCopy
Manufacturer Standard Lead Time12 weeks
Order Code3638648
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
