Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.130 (CNY394.5169) |
| 5+ | CNY327.780 (CNY370.3914) |
| 10+ | CNY306.420 (CNY346.2546) |
| 25+ | CNY294.090 (CNY332.3217) |
| 50+ | CNY291.650 (CNY329.5645) |
| 100+ | CNY288.640 (CNY326.1632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.13 (CNY394.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3476W12-3SCopy
Order Code3565561
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Connector Body MaterialAluminum Body
Contact MaterialCopper Alloy
Insert RotationN
Service ClassCorrosion & Fluid Resistant
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Contact Material
Copper Alloy
Service Class
Corrosion & Fluid Resistant
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036968
