Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3470L14-19SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1889660
Product RangeMS3470 Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY577.890 (CNY653.0157) |
| 5+ | CNY534.540 (CNY604.0302) |
| 10+ | CNY491.190 (CNY555.0447) |
| 25+ | CNY460.450 (CNY520.3085) |
| 50+ | CNY438.500 (CNY495.505) |
| 100+ | CNY417.600 (CNY471.888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY577.89 (CNY653.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3470L14-19SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1889660
Product RangeMS3470 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Product RangeMS3470 Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Bayonet
Connector Body Plating
Electroless Nickel
Service Class
Fluid Resistant
Product Range
MS3470 Series
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
