Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3456W22-22SCopy
Manufacturer Standard Lead Time5 weeks
Order Code1889647
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,027.900 (CNY1,161.527) |
| 5+ | CNY950.860 (CNY1,074.4718) |
| 10+ | CNY873.810 (CNY987.4053) |
| 25+ | CNY819.160 (CNY925.6508) |
| 50+ | CNY780.120 (CNY881.5356) |
| 100+ | CNY753.180 (CNY851.0934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,027.90 (CNY1,161.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3456W22-22SCopy
Manufacturer Standard Lead Time5 weeks
Order Code1889647
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement22-22
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
22-22
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114231
