Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3456W16-10SCopy
Manufacturer Standard Lead Time5 weeks
Order Code1889638
Product RangeMS3456 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY672.280 (CNY759.6764) |
| 5+ | CNY621.870 (CNY702.7131) |
| 10+ | CNY571.450 (CNY645.7385) |
| 25+ | CNY535.700 (CNY605.341) |
| 50+ | CNY510.160 (CNY576.4808) |
| 100+ | CNY485.840 (CNY548.9992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY672.28 (CNY759.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3456W16-10SCopy
Manufacturer Standard Lead Time5 weeks
Order Code1889638
Product RangeMS3456 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3456 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement16-10
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
Fluid Resistant
Product Range
MS3456 Series
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
16-10
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069401
