Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3126E16-26SCopy
Order Code3280209
Product RangeMS3126 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,424.670 (CNY1,609.8771) |
| 5+ | CNY1,397.240 (CNY1,578.8812) |
| 10+ | CNY1,369.810 (CNY1,547.8853) |
| 25+ | CNY1,342.370 (CNY1,516.8781) |
| 50+ | CNY1,314.940 (CNY1,485.8822) |
| 100+ | CNY1,287.500 (CNY1,454.875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,424.67 (CNY1,609.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3126E16-26SCopy
Order Code3280209
Product RangeMS3126 Series
Technical Datasheet
Product RangeMS3126 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
MS3126 Series
Coupling Style
Bayonet
Contact Plating
Gold
Service Class
Environmentally Sealed
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043999
