Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3120E18-32PCopy
Order Code3934150
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,867.330 (CNY2,110.0829) |
| 5+ | CNY1,633.910 (CNY1,846.3183) |
| 10+ | CNY1,353.810 (CNY1,529.8053) |
| 25+ | CNY1,213.760 (CNY1,371.5488) |
| 50+ | CNY1,120.400 (CNY1,266.052) |
| 100+ | CNY1,082.990 (CNY1,223.7787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,867.33 (CNY2,110.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3120E18-32PCopy
Order Code3934150
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Coupling Style
Bayonet
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048989
