Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3114E8-4PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3796260
Product RangeMS3114 Series
Your Part Number
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY692.870 (CNY782.9431) |
| 5+ | CNY679.830 (CNY768.2079) |
| 10+ | CNY666.780 (CNY753.4614) |
| 25+ | CNY653.730 (CNY738.7149) |
| 50+ | CNY640.680 (CNY723.9684) |
| 100+ | CNY627.630 (CNY709.2219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY692.87 (CNY782.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3114E8-4PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3796260
Product RangeMS3114 Series
Technical Datasheet
Product RangeMS3114 Series
Coupling StyleBayonet
Insert Arrangement8-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
MS3114 Series
Insert Arrangement
8-4
Connector Body Plating
Olive Drab Chromate over Cadmium
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
