Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106R18-11SCopy
Manufacturer Standard Lead Time11 weeks
Order Code3933300
Product RangeMS3106 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,109.990 (CNY1,254.2887) |
| 5+ | CNY1,031.540 (CNY1,165.6402) |
| 10+ | CNY953.080 (CNY1,076.9804) |
| 25+ | CNY897.440 (CNY1,014.1072) |
| 50+ | CNY857.690 (CNY969.1897) |
| 100+ | CNY841.810 (CNY951.2453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,109.99 (CNY1,254.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106R18-11SCopy
Manufacturer Standard Lead Time11 weeks
Order Code3933300
Product RangeMS3106 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
No. of Contacts5Contacts
Coupling StyleThreaded
Insert Arrangement18-11
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed, Lightweight
Technical Specifications
Military Specification
MIL-DTL-5015 Series
No. of Contacts
5Contacts
Insert Arrangement
18-11
Contact Plating
Silver
Service Class
Environmentally Sealed, Lightweight
Product Range
MS3106 Series
Coupling Style
Threaded
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
