Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106R16-10SCopy
Manufacturer Standard Lead Time13 weeks
Order Code3934249
Product RangeMS3106 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY988.470 (CNY1,116.9711) |
| 5+ | CNY918.650 (CNY1,038.0745) |
| 10+ | CNY848.830 (CNY959.1779) |
| 25+ | CNY799.320 (CNY903.2316) |
| 50+ | CNY763.940 (CNY863.2522) |
| 100+ | CNY750.580 (CNY848.1554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY988.47 (CNY1,116.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106R16-10SCopy
Manufacturer Standard Lead Time13 weeks
Order Code3934249
Product RangeMS3106 Series
Technical Datasheet
Product RangeMS3106 Series
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Contact MaterialCopper Alloy
Contact PlatingSilver
Service ClassGeneral Duty
Technical Specifications
Product Range
MS3106 Series
Circular Connector Contact Type
Solder Socket
Contact Plating
Silver
No. of Contacts
3Contacts
Contact Material
Copper Alloy
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062143
