Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106F32-17SCopy
Manufacturer Standard Lead Time11 weeks
Order Code3934207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,469.280 (CNY1,660.2864) |
| 5+ | CNY1,365.210 (CNY1,542.6873) |
| 10+ | CNY1,261.140 (CNY1,425.0882) |
| 25+ | CNY1,187.330 (CNY1,341.6829) |
| 50+ | CNY1,141.880 (CNY1,290.3244) |
| 100+ | CNY1,120.660 (CNY1,266.3458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,469.28 (CNY1,660.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106F32-17SCopy
Manufacturer Standard Lead Time11 weeks
Order Code3934207
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Contact Material
Brass, Copper Alloy
Service Class
Environmentally Sealed
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296654
