Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106F32-17PCopy
Manufacturer Standard Lead Time11 weeks
Order Code3934206
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,107.440 (CNY1,251.4072) |
| 5+ | CNY1,028.880 (CNY1,162.6344) |
| 10+ | CNY950.310 (CNY1,073.8503) |
| 25+ | CNY894.600 (CNY1,010.898) |
| 50+ | CNY854.780 (CNY965.9014) |
| 100+ | CNY839.480 (CNY948.6124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,107.44 (CNY1,251.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106F32-17PCopy
Manufacturer Standard Lead Time11 weeks
Order Code3934206
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276696
