Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106F18-8PCopy
Manufacturer Standard Lead Time10 weeks
Order Code3934235
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,447.910 (CNY1,636.1383) |
| 5+ | CNY1,379.260 (CNY1,558.5638) |
| 10+ | CNY1,250.770 (CNY1,413.3701) |
| 25+ | CNY1,178.220 (CNY1,331.3886) |
| 50+ | CNY1,141.250 (CNY1,289.6125) |
| 100+ | CNY1,067.660 (CNY1,206.4558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,447.91 (CNY1,636.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3106F18-8PCopy
Manufacturer Standard Lead Time10 weeks
Order Code3934235
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement18-8
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Circular Connector Shell Style
Straight Plug
Insert Arrangement
18-8
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
