Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3102R28-21PCopy
Order Code3934203
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,246.400 (CNY1,408.432) |
| 5+ | CNY1,095.650 (CNY1,238.0845) |
| 10+ | CNY914.720 (CNY1,033.6336) |
| 25+ | CNY824.260 (CNY931.4138) |
| 50+ | CNY763.950 (CNY863.2635) |
| 100+ | CNY749.480 (CNY846.9124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,246.40 (CNY1,408.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3102R28-21PCopy
Order Code3934203
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Insert Arrangement28-21
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Insert Arrangement
28-21
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
