Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3102R16-11SCopy
Manufacturer Standard Lead Time41 weeks
Order Code3586517
Your Part Number
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.410 (CNY313.4733) |
| 5+ | CNY257.650 (CNY291.1445) |
| 10+ | CNY237.890 (CNY268.8157) |
| 25+ | CNY223.890 (CNY252.9957) |
| 50+ | CNY213.870 (CNY241.6731) |
| 100+ | CNY204.340 (CNY230.9042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.41 (CNY313.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3102R16-11SCopy
Manufacturer Standard Lead Time41 weeks
Order Code3586517
Technical Datasheet
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed, Lightweight
Technical Specifications
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed, Lightweight
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
