Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3102R14S-6SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4574655
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY204.480 (CNY231.0624) |
| 100+ | CNY200.220 (CNY226.2486) |
| 250+ | CNY195.960 (CNY221.4348) |
| 500+ | CNY191.700 (CNY216.621) |
Price for:Each
Minimum: 50
Multiple: 50
CNY10,224.00 (CNY11,553.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3102R14S-6SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4574655
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed, Lightweight
SVHCCadmium (07-Jul-2017)
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Insert Arrangement
14S-6
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
Cadmium (07-Jul-2017)
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed, Lightweight
Technical Docs (2)
Alternatives for MS3102R14S-6S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
