Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3101F14S-2SCopy
Manufacturer Standard Lead Time56 weeks
Order Code3494607
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY479.290 (CNY541.5977) |
| 10+ | CNY410.970 (CNY464.3961) |
| 25+ | CNY386.750 (CNY437.0275) |
| 100+ | CNY352.960 (CNY398.8448) |
| 250+ | CNY337.360 (CNY381.2168) |
| 500+ | CNY331.100 (CNY374.143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY479.29 (CNY541.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3101F14S-2SCopy
Manufacturer Standard Lead Time56 weeks
Order Code3494607
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Socket
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Service Class
Environmentally Sealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452
