Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS27473T10B35SCopy
Order Code4133999
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,137.680 (CNY1,285.5784) |
| 5+ | CNY1,054.420 (CNY1,191.4946) |
| 10+ | CNY971.160 (CNY1,097.4108) |
| 25+ | CNY912.120 (CNY1,030.6956) |
| 50+ | CNY869.930 (CNY983.0209) |
| 100+ | CNY853.080 (CNY963.9804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,137.68 (CNY1,285.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS27473T10B35SCopy
Order Code4133999
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement10-35
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series II
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
10-35
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
