Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS27473E10B35SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2218298
Product RangeMIL-DTL-38999 Series II
Your Part Number
33 In Stock
Need more?
33 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,707.930 (CNY1,929.9609) |
| 5+ | CNY1,582.170 (CNY1,787.8521) |
| 10+ | CNY1,456.400 (CNY1,645.732) |
| 25+ | CNY1,367.200 (CNY1,544.936) |
| 50+ | CNY1,317.210 (CNY1,488.4473) |
| 100+ | CNY1,291.470 (CNY1,459.3611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,707.93 (CNY1,929.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS27473E10B35SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2218298
Product RangeMIL-DTL-38999 Series II
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series II
Product RangeMIL-DTL-38999 Series II
Circular Connector Shell StyleStraight Plug
No. of Contacts13Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement10-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series II
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
10-35
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
MIL-DTL-38999 Series II
No. of Contacts
13Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061915
