Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS27467T23F35PCopy
Manufacturer Standard Lead Time2 weeks
Order Code2218280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY578.930 (CNY654.1909) |
| 5+ | CNY536.650 (CNY606.4145) |
| 10+ | CNY495.500 (CNY559.915) |
| 25+ | CNY462.880 (CNY523.0544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY578.93 (CNY654.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS27467T23F35PCopy
Manufacturer Standard Lead Time2 weeks
Order Code2218280
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Insert Arrangement23-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
23-35
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068494
