Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/96W1624NCopy
Manufacturer Standard Lead Time25 weeks
Order Code3911134
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,303.820 (CNY1,473.3166) |
| 5+ | CNY1,206.100 (CNY1,362.893) |
| 10+ | CNY1,108.370 (CNY1,252.4581) |
| 25+ | CNY1,039.060 (CNY1,174.1378) |
| 50+ | CNY989.540 (CNY1,118.1802) |
| 100+ | CNY969.750 (CNY1,095.8175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,303.82 (CNY1,473.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/96W1624NCopy
Manufacturer Standard Lead Time25 weeks
Order Code3911134
Technical Datasheet
No. of Contacts24Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
No. of Contacts
24Contacts
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
