Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/96G2025NCopy
Order Code3911133
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,281.160 (CNY2,577.7108) |
| 5+ | CNY2,110.240 (CNY2,384.5712) |
| 10+ | CNY1,939.320 (CNY2,191.4316) |
| 25+ | CNY1,818.090 (CNY2,054.4417) |
| 50+ | CNY1,781.730 (CNY2,013.3549) |
| 100+ | CNY1,774.170 (CNY2,004.8121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,281.16 (CNY2,577.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/96G2025NCopy
Order Code3911133
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement20-25
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Insert Rotation
N
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
20-25
Connector Body Plating
Passivated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117791
