Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/95W2232NCopy
Manufacturer Standard Lead Time25 weeks
Order Code3911131
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,981.800 (CNY2,239.434) |
| 5+ | CNY1,833.280 (CNY2,071.6064) |
| 10+ | CNY1,684.760 (CNY1,903.7788) |
| 25+ | CNY1,579.430 (CNY1,784.7559) |
| 50+ | CNY1,547.850 (CNY1,749.0705) |
| 100+ | CNY1,523.000 (CNY1,720.990) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,981.80 (CNY2,239.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/95W2232NCopy
Manufacturer Standard Lead Time25 weeks
Order Code3911131
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Insert Arrangement22-32
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Service Class
Fluid Resistant
Insert Arrangement
22-32
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095728
