Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/95W1005NCopy
Order Code3906536
Product RangeM83723 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY888.000 (CNY1,003.440) |
| 5+ | CNY821.420 (CNY928.2046) |
| 10+ | CNY754.830 (CNY852.9579) |
| 25+ | CNY707.610 (CNY799.5993) |
| 50+ | CNY673.880 (CNY761.4844) |
| 100+ | CNY641.770 (CNY725.2001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY888.00 (CNY1,003.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/95W1005NCopy
Order Code3906536
Product RangeM83723 Series
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Product RangeM83723 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts5Contacts
Coupling StyleThreaded
Contact MaterialCopper Alloy
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Insert Rotation
N
Product Range
M83723 Series
No. of Contacts
5Contacts
Contact Material
Copper Alloy
Service Class
Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030228
