Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/95G1006NCopy
Manufacturer Standard Lead Time19 weeks
Order Code3911125
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,478.350 (CNY1,670.5355) |
| 5+ | CNY1,367.540 (CNY1,545.3202) |
| 10+ | CNY1,256.730 (CNY1,420.1049) |
| 25+ | CNY1,178.160 (CNY1,331.3208) |
| 50+ | CNY1,122.000 (CNY1,267.860) |
| 100+ | CNY1,105.330 (CNY1,249.0229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,478.35 (CNY1,670.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/95G1006NCopy
Manufacturer Standard Lead Time19 weeks
Order Code3911125
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Coupling StyleThreaded
Connector Body MaterialStainless Steel Body
Contact MaterialCopper Alloy
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Connector Body Material
Stainless Steel Body
Coupling Style
Threaded
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04995
