Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/95G10056Copy
Manufacturer Standard Lead Time19 weeks
Order Code3909002
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,283.040 (CNY1,449.8352) |
| 5+ | CNY1,186.890 (CNY1,341.1857) |
| 10+ | CNY1,090.730 (CNY1,232.5249) |
| 25+ | CNY1,076.880 (CNY1,216.8744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,283.04 (CNY1,449.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/95G10056Copy
Manufacturer Standard Lead Time19 weeks
Order Code3909002
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement10-5
Connector Body MaterialStainless Steel Body
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
10-5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050204
