Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/85W22126Copy
Manufacturer Standard Lead Time25 weeks
Order Code3911124
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY630.840 (CNY712.8492) |
| 5+ | CNY593.350 (CNY670.4855) |
| 10+ | CNY555.860 (CNY628.1218) |
| 25+ | CNY544.750 (CNY615.5675) |
| 50+ | CNY533.630 (CNY603.0019) |
| 100+ | CNY522.510 (CNY590.4363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY630.84 (CNY712.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/85W22126Copy
Manufacturer Standard Lead Time25 weeks
Order Code3911124
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts12Contacts
Coupling StyleThreaded
Insert Arrangement22-12
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Insert Rotation6
Service ClassFluid Resistant
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Insert Rotation
6
No. of Contacts
12Contacts
Insert Arrangement
22-12
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085322
