Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/82W2232NCopy
Manufacturer Standard Lead Time25 weeks
Order Code3911119
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY675.290 (CNY763.0777) |
| 5+ | CNY637.070 (CNY719.8891) |
| 10+ | CNY598.850 (CNY676.7005) |
| 25+ | CNY586.880 (CNY663.1744) |
| 50+ | CNY574.900 (CNY649.637) |
| 100+ | CNY562.920 (CNY636.0996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY675.29 (CNY763.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/82W2232NCopy
Manufacturer Standard Lead Time25 weeks
Order Code3911119
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Coupling StyleThreaded
Insert Arrangement22-32
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Insert Arrangement
22-32
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Fluid Resistant
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086057
