Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/82W2028NCopy
Manufacturer Standard Lead Time25 weeks
Order Code3906527
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY597.500 (CNY675.175) |
| 5+ | CNY560.670 (CNY633.5571) |
| 10+ | CNY523.830 (CNY591.9279) |
| 25+ | CNY513.360 (CNY580.0968) |
| 50+ | CNY502.880 (CNY568.2544) |
| 100+ | CNY492.410 (CNY556.4233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY597.50 (CNY675.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/82W2028NCopy
Manufacturer Standard Lead Time25 weeks
Order Code3906527
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket
Insert Arrangement20-28
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Insert Arrangement
20-28
Contact Plating
Gold
Circular Connector Contact Type
Crimp Socket
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
