Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/77W22556Copy
Manufacturer Standard Lead Time24 weeks
Order Code3906525
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,721.230 (CNY1,944.9899) |
| 5+ | CNY1,592.230 (CNY1,799.2199) |
| 10+ | CNY1,484.850 (CNY1,677.8805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,721.23 (CNY1,944.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/77W22556Copy
Manufacturer Standard Lead Time24 weeks
Order Code3906525
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Coupling StyleBayonet
Insert Arrangement22-55
Connector Body MaterialAluminum Body
Insert Rotation6
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Insert Arrangement
22-55
Insert Rotation
6
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078745
