Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/77W1212NCopy
Manufacturer Standard Lead Time22 weeks
Order Code3911110
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY733.890 (CNY829.2957) |
| 5+ | CNY678.860 (CNY767.1118) |
| 10+ | CNY623.820 (CNY704.9166) |
| 25+ | CNY584.800 (CNY660.824) |
| 50+ | CNY584.620 (CNY660.6206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY733.89 (CNY829.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/77W1212NCopy
Manufacturer Standard Lead Time22 weeks
Order Code3911110
Technical Datasheet
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminum Body
Insert Rotation
N
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037558
