Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/76G1404NCopy
Manufacturer Standard Lead Time18 weeks
Order Code3911107
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,890.450 (CNY2,136.2085) |
| 5+ | CNY1,748.800 (CNY1,976.144) |
| 10+ | CNY1,607.140 (CNY1,816.0682) |
| 25+ | CNY1,506.660 (CNY1,702.5258) |
| 50+ | CNY1,466.590 (CNY1,657.2467) |
| 100+ | CNY1,446.430 (CNY1,634.4659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,890.45 (CNY2,136.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM83723/76G1404NCopy
Manufacturer Standard Lead Time18 weeks
Order Code3911107
Technical Datasheet
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement14-4
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact PlatingGold
Technical Specifications
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
14-4
Connector Body Plating
Passivated
Coupling Style
Bayonet
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947
